
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 14-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | - | |
Material Flammability Rating | - | |
Shielding | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $511.11600 | $2,555.58 |
10 | $485.55900 | $4,855.59 |
50 | $461.28140 | $23,064.07 |
100 | $438.17880 | $43,817.88 |
500 | $416.30334 | $208,151.67 |
1,000 | $395.50096 | $395,500.96 |
10,000 | $375.72082 | $3,757,208.20 |