
MS3475L14-19P | |
|---|---|
DigiKey Part Number | 2899-MS3475L14-19PAE-ND |
Manufacturer | |
Manufacturer Product Number | MS3475L14-19P |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $330.07000 | $1,650.35 |
| 10 | $313.56600 | $3,135.66 |
| 50 | $297.88780 | $14,894.39 |
| 100 | $282.96860 | $28,296.86 |
| 500 | $268.84168 | $134,420.84 |
| 1,000 | $255.40783 | $255,407.83 |
| 10,000 | $242.63418 | $2,426,341.80 |


