
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 11-98 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -65°C ~ 200°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $433.69800 | $2,168.49 |
10 | $412.01200 | $4,120.12 |
50 | $391.41140 | $19,570.57 |
100 | $371.80890 | $37,180.89 |
500 | $353.24644 | $176,623.22 |
1,000 | $335.59491 | $335,594.91 |
10,000 | $318.81084 | $3,188,108.40 |