
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $471.54600 | $2,357.73 |
10 | $447.96900 | $4,479.69 |
50 | $425.57060 | $21,278.53 |
100 | $404.25650 | $40,425.65 |
500 | $384.07430 | $192,037.15 |
1,000 | $364.88229 | $364,882.29 |
10,000 | $346.63347 | $3,466,334.70 |