
MS27466T17F35PL | |
---|---|
DigiKey Part Number | 2899-MS27466T17F35PL-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T17F35PL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 17 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $491.23000 | $2,456.15 |
10 | $466.66800 | $4,666.68 |
50 | $443.33400 | $22,166.70 |
100 | $421.13060 | $42,113.06 |
500 | $400.10626 | $200,053.13 |
1,000 | $380.11314 | $380,113.14 |
10,000 | $361.10255 | $3,611,025.50 |