
MS27466T17F26PAL | |
|---|---|
DigiKey Part Number | 2899-MS27466T17F26PAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T17F26PAL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 17 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $412.80600 | $2,064.03 |
| 10 | $392.16600 | $3,921.66 |
| 50 | $372.55780 | $18,627.89 |
| 100 | $353.89900 | $35,389.90 |
| 500 | $336.23122 | $168,115.61 |
| 1,000 | $319.42992 | $319,429.92 |
| 10,000 | $303.45431 | $3,034,543.10 |

