
MS27466T11F5SAL | |
---|---|
DigiKey Part Number | 2899-MS27466T11F5SAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T11F5SAL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 11 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $415.71200 | $2,078.56 |
10 | $394.92600 | $3,949.26 |
50 | $375.18020 | $18,759.01 |
100 | $356.38950 | $35,638.95 |
500 | $338.59678 | $169,298.39 |
1,000 | $321.67734 | $321,677.34 |
10,000 | $305.58933 | $3,055,893.30 |