MD50F3S200S-15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $823.58286

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $573.27000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $575.93818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $707.12300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,036.31200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $954.00600
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for MD50F3S200S-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50F3S200S-15

DigiKey Part Number
2899-MD50F3S200S-15-ND
Manufacturer
Manufacturer Product Number
MD50F3S200S-15
Description
MD50F3S200S-15
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD50F32S0V30Amphenol Positronic04306-MD50F32S0V30-ND$823.58286Parametric Equivalent
MD50F3S000Amphenol Positronic04306-MD50F3S000-ND$573.27000Parametric Equivalent
MD50F3S00X/AAAmphenol Positronic04306-MD50F3S00X/AA-ND$575.93818Parametric Equivalent
MD50F3S00X/AA-759.0Amphenol Positronic04306-MD50F3S00X/AA-759.0-ND$707.12300Parametric Equivalent
SD50F3S00XAmphenol Positronic04306-SD50F3S00X-ND$1,036.31200Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.