
M39029/1-101 | |
|---|---|
DigiKey Part Number | 2899-M39029/1-101T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/1-101 |
Description | M39029/1-101 |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $12.35440 | $617.72 |
| 100 | $10.59130 | $1,059.13 |
| 500 | $10.06262 | $5,031.31 |
| 1,000 | $9.55974 | $9,559.74 |
| 10,000 | $9.08165 | $90,816.50 |


