
D38999/26WH21PB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WH21PBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH21PB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-21 | |
Shell Size, MIL | H | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $854.24500 | $1,708.49 |
| 10 | $811.51600 | $8,115.16 |
| 50 | $770.93740 | $38,546.87 |
| 100 | $732.32670 | $73,232.67 |
| 500 | $695.76586 | $347,882.93 |
| 1,000 | $660.99899 | $660,998.99 |
| 10,000 | $627.94045 | $6,279,404.50 |

