
D38999/26WF18BB | |
---|---|
DigiKey Part Number | 2899-D38999/26WF18BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF18BB |
Description | D38999/26WF18BB |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 18 (14 + 4 Twinax) | |
Shell Size - Insert | 19-18 | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 22D (14), 8 Twinax (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $722.25500 | $1,444.51 |
10 | $686.14200 | $6,861.42 |
50 | $651.83620 | $32,591.81 |
100 | $619.18920 | $61,918.92 |
500 | $588.27686 | $294,138.43 |
1,000 | $558.88109 | $558,881.09 |
10,000 | $530.92983 | $5,309,298.30 |