
D38999/26MH35SNL | |
|---|---|
DigiKey Part Number | 2899-D38999/26MH35SNL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MH35SNL |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size, MIL | H | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,137.18000 | $2,274.36 |
| 10 | $1,080.31000 | $10,803.10 |
| 50 | $1,026.29260 | $51,314.63 |
| 100 | $974.89340 | $97,489.34 |
| 500 | $926.22238 | $463,111.19 |
| 1,000 | $879.93960 | $879,939.60 |
| 10,000 | $835.93125 | $8,359,312.50 |

