D38999/21YD35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26TJ35PB

DigiKey Part Number
2899-D38999/26TJ35PB-ND
Manufacturer
Manufacturer Product Number
D38999/26TJ35PB
Description
D38999 SER III PLUG THREAD
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-35
Shell Size, MIL
J
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Contact Material
Copper Alloy
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $116,550.00 or more for products shipped by Air Electro Inc.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4,242.81000$4,242.81
10$4,030.64100$40,306.41
50$3,829.10720$191,455.36
100$3,637.33280$363,733.28
500$3,455.74230$1,727,871.15
1,000$3,283.06121$3,283,061.21
10,000$3,118.86572$31,188,657.20