
D38999/26MF18SN | |
---|---|
DigiKey Part Number | 2899-D38999/26MF18SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MF18SN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 18 (14 + 4 Triax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 (14 + 4 Triax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-18 | |
Shell Size, MIL | F | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A, 45A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,993.28000 | $2,993.28 |
10 | $2,843.64400 | $28,436.44 |
50 | $2,701.46500 | $135,073.25 |
100 | $2,566.16690 | $256,616.69 |
500 | $2,438.05284 | $1,219,026.42 |
1,000 | $2,316.22496 | $2,316,224.96 |
10,000 | $2,200.38379 | $22,003,837.90 |