
D38999/26KH35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26KH35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KH35PN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,891.71000 | $1,891.71 |
| 10 | $1,797.08700 | $17,970.87 |
| 50 | $1,707.23380 | $85,361.69 |
| 100 | $1,621.73010 | $162,173.01 |
| 500 | $1,540.76692 | $770,383.46 |
| 1,000 | $1,463.77580 | $1,463,775.80 |
| 10,000 | $1,390.56810 | $13,905,681.00 |

