
D38999/26KH21SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26KH21SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KH21SN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-21 | |
Shell Size, MIL | H | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,991.84000 | $1,991.84 |
| 10 | $1,892.25200 | $18,922.52 |
| 50 | $1,797.64220 | $89,882.11 |
| 100 | $1,707.61040 | $170,761.04 |
| 500 | $1,622.35966 | $811,179.83 |
| 1,000 | $1,541.29144 | $1,541,291.44 |
| 10,000 | $1,464.20689 | $14,642,068.90 |

