
D38999/26FF28PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FF28PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FF28PN |
Description | CONN PLUG MALE 28POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Shell Size - Insert | 19-28 | |
Shell Size, MIL | F | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $920.24000 | $1,840.48 |
| 10 | $874.24200 | $8,742.42 |
| 50 | $830.53060 | $41,526.53 |
| 100 | $788.93470 | $78,893.47 |
| 500 | $749.54812 | $374,774.06 |
| 1,000 | $712.09369 | $712,093.69 |
| 10,000 | $676.47982 | $6,764,798.20 |

