
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 39 (38 + 1 Triax) | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series II | |
| Shell Size - Insert | 17-2 | |
| Shell Size, MIL | E | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | C | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | Weathertight | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Self Locking | |
| Shielding | ||
| Current Rating (Amps) | 5A, 45A | |
| Voltage Rating | 500VAC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 150°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | $1,165.07500 | $2,330.15 | 
| 10 | $1,106.79800 | $11,067.98 | 
| 50 | $1,051.46120 | $52,573.06 | 
| 100 | $998.80010 | $99,880.01 | 
| 500 | $948.93596 | $474,467.98 | 
| 1,000 | $901.51821 | $901,518.21 | 
| 10,000 | $856.43061 | $8,564,306.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China