
D38999/24WD5BBL | |
---|---|
DigiKey Part Number | 2899-D38999/24WD5BBL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD5BBL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Green | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $704.09000 | $1,408.18 |
10 | $668.88600 | $6,688.86 |
50 | $635.44080 | $31,772.04 |
100 | $603.61670 | $60,361.67 |
500 | $573.48138 | $286,740.69 |
1,000 | $544.82484 | $544,824.84 |
10,000 | $517.57656 | $5,175,765.60 |