
D38999/26WH55HCL | |
---|---|
DigiKey Part Number | 2899-D38999/26WH55HCL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH55HCL |
Description | D38999/26WH55HCL |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 55 | |
Shell Size, MIL | H | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $788.02000 | $1,576.04 |
10 | $748.61600 | $7,486.16 |
50 | $711.18520 | $35,559.26 |
100 | $675.56750 | $67,556.75 |
500 | $641.84026 | $320,920.13 |
1,000 | $609.76794 | $609,767.94 |
10,000 | $579.27166 | $5,792,716.60 |