
D38999/24KE2PNL | |
---|---|
DigiKey Part Number | 2899-D38999/24KE2PNLS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KE2PNL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 39 (38 + 1 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 39 (38 + 1 Twinax) | |
Shell Size - Insert | 17-2 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 22D (38), 8 Twinax (1) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,106.67000 | $2,106.67 |
10 | $2,001.36600 | $20,013.66 |
50 | $1,901.29980 | $95,064.99 |
100 | $1,806.07720 | $180,607.72 |
500 | $1,715.90996 | $857,954.98 |
1,000 | $1,630.16713 | $1,630,167.13 |
10,000 | $1,548.63771 | $15,486,377.10 |