
D38999/21NA98PB | |
---|---|
DigiKey Part Number | 2899-D38999/21NA98PBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21NA98PB |
Description | D38999/21NA98PB |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $950.32500 | $1,900.65 |
10 | $902.81900 | $9,028.19 |
50 | $857.67880 | $42,883.94 |
100 | $814.72440 | $81,472.44 |
500 | $774.04972 | $387,024.86 |
1,000 | $735.37098 | $735,370.98 |
10,000 | $698.59290 | $6,985,929.00 |