
D38999/26WD97PDL | |
---|---|
DigiKey Part Number | 2899-D38999/26WD97PDLS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD97PDL |
Description | D38999/26WD97PDL |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (8) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $714.67000 | $1,429.34 |
10 | $678.93700 | $6,789.37 |
50 | $644.99000 | $32,249.50 |
100 | $612.68740 | $61,268.74 |
500 | $582.09944 | $291,049.72 |
1,000 | $553.01228 | $553,012.28 |
10,000 | $525.35454 | $5,253,545.40 |