
732-8256-99 | |
---|---|
DigiKey Part Number | 2899-732-8256-99-ND |
Manufacturer | |
Manufacturer Product Number | 732-8256-99 |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 11 Position Plug Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 732-8256-99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Insulation Color | Black | |
Operating Temperature | -55°C ~ 175°C | |
Current Rating (Amps) | 13A | |
Applications | Automotive | |
Contact Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,194.31000 | $3,194.31 |
10 | $3,034.59800 | $30,345.98 |
50 | $2,882.86800 | $144,143.40 |
100 | $2,738.48500 | $273,848.50 |
500 | $2,601.76842 | $1,300,884.21 |
1,000 | $2,471.75983 | $2,471,759.83 |
10,000 | $2,348.13994 | $23,481,399.40 |