
D38999/20MJ11PN | |
---|---|
DigiKey Part Number | 2899-D38999/20MJ11PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MJ11PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 11 (2 + 9 Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 (2 + 9 Power) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-11 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 33A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,168.72000 | $2,168.72 |
10 | $2,060.31200 | $20,603.12 |
50 | $1,957.29440 | $97,864.72 |
100 | $1,859.26760 | $185,926.76 |
500 | $1,766.44526 | $883,222.63 |
1,000 | $1,678.17716 | $1,678,177.16 |
10,000 | $1,594.24667 | $15,942,466.70 |