
D38999/20MF35AN | |
---|---|
DigiKey Part Number | 2899-D38999/20MF35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MF35AN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 66 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $823.60000 | $1,647.20 |
10 | $782.42200 | $7,824.22 |
50 | $743.30500 | $37,165.25 |
100 | $706.07800 | $70,607.80 |
500 | $670.82744 | $335,413.72 |
1,000 | $637.30654 | $637,306.54 |
10,000 | $605.43300 | $6,054,330.00 |