
D38999/20MD19SAL | |
|---|---|
DigiKey Part Number | 2899-D38999/20MD19SAL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD19SAL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Composite | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $652.06000 | $1,304.12 |
| 10 | $619.45500 | $6,194.55 |
| 50 | $588.48280 | $29,424.14 |
| 100 | $559.00950 | $55,900.95 |
| 500 | $531.10156 | $265,550.78 |
| 1,000 | $504.56282 | $504,562.82 |
| 10,000 | $479.32811 | $4,793,281.10 |

