
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-41 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,390.94500 | $2,781.89 |
10 | $1,321.39400 | $13,213.94 |
50 | $1,255.32320 | $62,766.16 |
100 | $1,192.45230 | $119,245.23 |
500 | $1,132.92034 | $566,460.17 |
1,000 | $1,076.30901 | $1,076,309.01 |
10,000 | $1,022.47965 | $10,224,796.50 |