
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 (38 + 1 Twinax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-2 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,536.75000 | $1,536.75 |
| 10 | $1,459.93600 | $14,599.36 |
| 50 | $1,386.94180 | $69,347.09 |
| 100 | $1,317.47960 | $131,747.96 |
| 500 | $1,251.70550 | $625,852.75 |
| 1,000 | $1,189.15864 | $1,189,158.64 |
| 10,000 | $1,129.68535 | $11,296,853.50 |

