
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 10 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 13-98 | |
| Shell Size, MIL | C | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Contact Finish - Mating | Gold | |
| Ingress Protection | Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Operating Temperature | -65°C ~ 125°C | |
| Contact Material | Copper Alloy | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | $972.72500 | $1,945.45 | 
| 10 | $924.08600 | $9,240.86 | 
| 50 | $877.88260 | $43,894.13 | 
| 100 | $833.91530 | $83,391.53 | 
| 500 | $792.28250 | $396,141.25 | 
| 1,000 | $752.69264 | $752,692.64 | 
| 10,000 | $715.04824 | $7,150,482.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China