
D38999/20KJ61SB | |
|---|---|
DigiKey Part Number | 2899-D38999/20KJ61SBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KJ61SB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-61 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,349.91000 | $2,699.82 |
| 10 | $1,282.42400 | $12,824.24 |
| 50 | $1,218.30280 | $60,915.14 |
| 100 | $1,157.28590 | $115,728.59 |
| 500 | $1,099.50944 | $549,754.72 |
| 1,000 | $1,044.56770 | $1,044,567.70 |
| 10,000 | $992.32577 | $9,923,257.70 |

