
D38999/20KH53ANL | |
---|---|
DigiKey Part Number | 2899-D38999/20KH53ANL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KH53ANL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 100 | |
Shell Size, MIL | H | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,177.93000 | $2,355.86 |
10 | $1,119.02900 | $11,190.29 |
50 | $1,063.07640 | $53,153.82 |
100 | $1,009.83390 | $100,983.39 |
500 | $959.41840 | $479,709.20 |
1,000 | $911.47695 | $911,476.95 |
10,000 | $865.89128 | $8,658,912.80 |