
D38999/20KA35AN | |
|---|---|
DigiKey Part Number | 2899-D38999/20KA35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KA35AN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $708.00000 | $1,416.00 |
| 10 | $672.60200 | $6,726.02 |
| 50 | $638.97220 | $31,948.61 |
| 100 | $606.97060 | $60,697.06 |
| 500 | $576.66796 | $288,333.98 |
| 1,000 | $547.85229 | $547,852.29 |
| 10,000 | $520.45255 | $5,204,525.50 |

