
D38999/20MG39AN | |
---|---|
DigiKey Part Number | 2899-D38999/20MG39AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MG39AN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 39 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-39 | |
Shell Size, MIL | G | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (37) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $911.42000 | $1,822.84 |
10 | $865.85400 | $8,658.54 |
50 | $822.55760 | $41,127.88 |
100 | $781.36110 | $78,136.11 |
500 | $742.35244 | $371,176.22 |
1,000 | $705.25757 | $705,257.57 |
10,000 | $669.98554 | $6,699,855.40 |