
D38999/20FH53PN | |
---|---|
DigiKey Part Number | 2899-D38999/20FH53PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FH53PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 53 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-53 | |
Shell Size, MIL | H | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $872.49000 | $1,744.98 |
10 | $828.88100 | $8,288.81 |
50 | $787.43400 | $39,371.70 |
100 | $747.99720 | $74,799.72 |
500 | $710.65430 | $355,327.15 |
1,000 | $675.14334 | $675,143.34 |
10,000 | $641.37744 | $6,413,774.40 |