
BACC63CT15-97SNH | |
---|---|
DigiKey Part Number | 2899-BACC63CT15-97SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT15-97SNH |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (8) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $976.09000 | $1,952.18 |
10 | $927.28800 | $9,272.88 |
50 | $880.91980 | $44,045.99 |
100 | $836.80100 | $83,680.10 |
500 | $795.02406 | $397,512.03 |
1,000 | $755.29728 | $755,297.28 |
10,000 | $717.52261 | $7,175,226.10 |