
BACC63CT15-35SNH | |
---|---|
DigiKey Part Number | 2899-BACC63CT15-35SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT15-35SNH |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 37 | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $927.65000 | $1,855.30 |
10 | $881.24800 | $8,812.48 |
50 | $837.18560 | $41,859.28 |
100 | $795.25600 | $79,525.60 |
500 | $755.55376 | $377,776.88 |
1,000 | $717.79922 | $717,799.22 |
10,000 | $681.89996 | $6,818,999.60 |