
BACC63CT15-18PNH | |
---|---|
DigiKey Part Number | 2899-BACC63CT15-18PNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT15-18PNH |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 18 | |
Shell Size - Insert | 15-18 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $993.39000 | $1,986.78 |
10 | $943.73700 | $9,437.37 |
50 | $896.54860 | $44,827.43 |
100 | $851.64630 | $85,164.63 |
500 | $809.12824 | $404,564.12 |
1,000 | $768.69668 | $768,696.68 |
10,000 | $730.25188 | $7,302,518.80 |