
BACC63CT15-15SNH | |
---|---|
DigiKey Part Number | 2899-BACC63CT15-15SNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT15-15SNH |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 15 | |
Shell Size - Insert | 15-15 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 16 (1), 20 (14) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,004.05000 | $2,008.10 |
10 | $953.85100 | $9,538.51 |
50 | $906.16000 | $45,308.00 |
100 | $860.77690 | $86,077.69 |
500 | $817.80342 | $408,901.71 |
1,000 | $776.93826 | $776,938.26 |
10,000 | $738.08137 | $7,380,813.70 |