
8D7Q21W84AN308 | |
---|---|
DigiKey Part Number | 2899-8D7Q21W84AN308-ND |
Manufacturer | |
Manufacturer Product Number | 8D7Q21W84AN308 |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-84 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Quadrax | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $908.10000 | $1,816.20 |
10 | $862.68700 | $8,626.87 |
50 | $819.55480 | $40,977.74 |
100 | $778.50840 | $77,850.84 |
500 | $739.64218 | $369,821.09 |
1,000 | $702.68283 | $702,682.83 |
10,000 | $667.53960 | $6,675,396.00 |