
8D5-17J26AN | |
|---|---|
DigiKey Part Number | 2899-8D5-17J26AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D5-17J26AN |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,095.15000 | $2,190.30 |
| 10 | $1,040.40400 | $10,404.04 |
| 50 | $988.38520 | $49,419.26 |
| 100 | $938.88340 | $93,888.34 |
| 500 | $892.01060 | $446,005.30 |
| 1,000 | $847.43743 | $847,437.43 |
| 10,000 | $805.05456 | $8,050,545.60 |

