
8D0-25W11AA | |
---|---|
DigiKey Part Number | 2899-8D0-25W11AA-ND |
Manufacturer | |
Manufacturer Product Number | 8D0-25W11AA |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 11 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 10 (9), 20 (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $720.43000 | $1,440.86 |
10 | $684.40700 | $6,844.07 |
50 | $650.18700 | $32,509.35 |
100 | $617.62310 | $61,762.31 |
500 | $586.78860 | $293,394.30 |
1,000 | $557.46719 | $557,467.19 |
10,000 | $529.58662 | $5,295,866.20 |