
8D0-13F98AN | |
|---|---|
DigiKey Part Number | 2899-8D0-13F98AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D0-13F98AN |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $493.87400 | $2,469.37 |
| 10 | $469.18100 | $4,691.81 |
| 50 | $445.72240 | $22,286.12 |
| 100 | $423.39850 | $42,339.85 |
| 500 | $402.26070 | $201,130.35 |
| 1,000 | $382.15998 | $382,159.98 |
| 10,000 | $363.04709 | $3,630,470.90 |

