
8D0-13F26BN | |
|---|---|
DigiKey Part Number | 2899-8D0-13F26BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D0-13F26BN |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (2), 22D (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $550.20000 | $1,100.40 |
| 10 | $522.69200 | $5,226.92 |
| 50 | $496.55700 | $24,827.85 |
| 100 | $471.68820 | $47,168.82 |
| 500 | $448.13920 | $224,069.60 |
| 1,000 | $425.74603 | $425,746.03 |
| 10,000 | $404.45318 | $4,044,531.80 |

