
AMSRB1-7805LPZ | |
---|---|
DigiKey Part Number | 5245-AMSRB1-7805LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRB1-7805LPZ |
Description | 5W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 2 Output 5V, -5V 500mA 8V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | 3-SIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
5 | $26.11000 | $130.55 |
10 | $25.69200 | $256.92 |
25 | $25.14520 | $628.63 |
50 | $24.73820 | $1,236.91 |
100 | $24.33660 | $2,433.66 |
250 | $23.81520 | $5,953.80 |
500 | $23.42762 | $11,713.81 |