
AM3G-2424SLPZ | |
---|---|
DigiKey Part Number | 5245-AM3G-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-2424SLPZ |
Description | 3W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.66000 | $56.66 |
5 | $54.58600 | $272.93 |
10 | $53.70800 | $537.08 |
25 | $52.55680 | $1,313.92 |
50 | $51.70460 | $2,585.23 |
100 | $50.86470 | $5,086.47 |
250 | $49.77376 | $12,443.44 |
500 | $48.96302 | $24,481.51 |