
AM2D-0518SZ | |
|---|---|
DigiKey Part Number | 5245-AM2D-0518SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0518SZ |
Description | DC DC CONVERTER 18V 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.94000 | $37.94 |
| 5 | $36.53400 | $182.67 |
| 10 | $35.93800 | $359.38 |
| 25 | $35.16960 | $879.24 |
| 50 | $34.59860 | $1,729.93 |
| 100 | $34.03730 | $3,403.73 |
| 250 | $33.30788 | $8,326.97 |
| 500 | $32.76568 | $16,382.84 |


