AM1SS-0515SLPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-1212SLPZ

DigiKey Part Number
5245-AM1SS-1212SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-1212SLPZ
Description
1W DC/DC Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
4-SIP Module, 4 Leads
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
4-SIP
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.07000$20.07
5$19.30400$96.52
10$18.99300$189.93
25$18.58840$464.71
50$18.28800$914.40
100$17.99190$1,799.19
250$17.60668$4,401.67
500$17.32034$8,660.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.