
B35TTLP20157 | |
|---|---|
DigiKey Part Number | 5221-B35TTLP20157-ND |
Manufacturer | |
Manufacturer Product Number | B35TTLP20157 |
Description | OWON B35T+ MULTIMETER TRUE RMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Backlight, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Diode Test | |
Features | Backlight, Min/Max | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT II 1000V, CAT II 600V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $631.06000 | $631.06 |
| 5 | $584.59000 | $2,922.95 |
| 10 | $567.26100 | $5,672.61 |
| 25 | $546.53120 | $13,663.28 |
| 50 | $532.34380 | $26,617.19 |
| 100 | $519.31950 | $51,931.95 |

