
CA-01 | |
|---|---|
DigiKey Part Number | 4570-CA-01-ND |
Manufacturer | |
Manufacturer Product Number | CA-01 |
Description | RF TXRX MOD CELLULARTHROUGH HOLE |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module Antenna Not Included Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 8Mbps | |
Power - Output | 23dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 117-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.40000 | $125.40 |
| 10 | $109.08700 | $1,090.87 |
| 30 | $102.36467 | $3,070.94 |
| 120 | $94.73583 | $11,368.30 |
| 270 | $90.67748 | $24,482.92 |
| 510 | $87.68851 | $44,721.14 |

